Part Details for ISL28291FBZ by Intersil Corporation
Results Overview of ISL28291FBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28291FBZ Information
ISL28291FBZ by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISL28291FBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for ISL28291FBZ
ISL28291FBZ CAD Models
ISL28291FBZ Part Data Attributes
|
ISL28291FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28291FBZ
Intersil Corporation
Dual Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC, uTQFN | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 10, 8, 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 840 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for ISL28291FBZ
This table gives cross-reference parts and alternative options found for ISL28291FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28291FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28291FBZ-T7 | Intersil Corporation | Check for Price | Dual Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C | ISL28291FBZ vs ISL28291FBZ-T7 |
ISL28291FBZ Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Intersil recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode filter at the input and to decouple the power supply pins with capacitors.
-
To ensure stability, it's essential to follow the recommended compensation network and to choose the correct output capacitor. The datasheet provides a detailed compensation network diagram, and it's recommended to use a low-ESR output capacitor with a value between 10uF to 22uF.
-
Although the datasheet specifies an absolute maximum input voltage of 12V, it's recommended to limit the input voltage to 10V to ensure reliable operation and to prevent damage to the device.
-
The ISL28291FBZ is rated for operation up to 125°C, but it's essential to consider the thermal design and to ensure that the device is properly heat-sinked to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it's recommended to consult the datasheet for detailed specifications.
-
To troubleshoot oscillations or instability, it's recommended to check the PCB layout, the compensation network, and the output capacitor. Ensure that the input and output traces are short and well-decoupled, and that the output capacitor is properly selected. Additionally, consult the datasheet for detailed troubleshooting guidelines.