Part Details for ISL28288FBZ by Intersil Corporation
Overview of ISL28288FBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28288FBZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, SOICN, /Reel | |
ISL28288FBZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, SOICN, /Tube |
Part Details for ISL28288FBZ
ISL28288FBZ CAD Models
ISL28288FBZ Part Data Attributes
|
ISL28288FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28288FBZ
Intersil Corporation
Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 10, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 80 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Min | 0.09 V/us | |
Slew Rate-Nom | 0.14 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 190000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28288FBZ
This table gives cross-reference parts and alternative options found for ISL28288FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28288FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28288FBZ-T7 | Renesas Electronics Corporation | Check for Price | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, SOICN, /Reel | ISL28288FBZ vs ISL28288FBZ-T7 |
ISL28286FUZ-T7 | Intersil Corporation | Check for Price | DUAL OP-AMP, 650uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10 | ISL28288FBZ vs ISL28286FUZ-T7 |
ISL28248FBZ-T7 | Renesas Electronics Corporation | Check for Price | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Reel | ISL28288FBZ vs ISL28248FBZ-T7 |
ISL28238FAZ-T7 | Intersil Corporation | Check for Price | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | ISL28288FBZ vs ISL28238FAZ-T7 |
ISL28288FUZ | Intersil Corporation | Check for Price | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | ISL28288FBZ vs ISL28288FUZ |
ISL28288FUZ-T7 | Intersil Corporation | Check for Price | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | ISL28288FBZ vs ISL28288FUZ-T7 |
ISL28248FBZ | Intersil Corporation | Check for Price | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28288FBZ vs ISL28248FBZ |
ISL28238FBZ | Intersil Corporation | Check for Price | DUAL OP-AMP, 650uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | ISL28288FBZ vs ISL28238FBZ |
ISL28248FBZ | Renesas Electronics Corporation | Check for Price | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Tube | ISL28288FBZ vs ISL28248FBZ |
ISL28286FUZ | Intersil Corporation | Check for Price | DUAL OP-AMP, 650uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10 | ISL28288FBZ vs ISL28286FUZ |