Part Details for ISL28227SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL28227SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28227SEHF/PROTO | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers | |
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL28227SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28227SEHF/PROTO
|
Avnet Americas | OP Amp Dual Low Noise Amplifier ±15V 36V 10-Pin Ceramic Flatpack - Trays (Alt: ISL28227SEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 84 Factory Stock |
|
$102.8100 | Buy Now |
DISTI #
ISL28227SEHF/PROTO
|
Avnet Silica | (Alt: ISL28227SEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL28227SEHF/PROTO
ISL28227SEHF/PROTO CAD Models
ISL28227SEHF/PROTO Part Data Attributes
|
ISL28227SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28227SEHF/PROTO
Renesas Electronics Corporation
Precision Dual Low Noise Operational Amplifiers, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Pin Count | 10 | |
Manufacturer Package Code | K10.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |