-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28218FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers | |
ISL28218FBZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers | |
ISL28218FBZ-T13 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4766
|
Newark | Isl28218Fbz Pb-Free 40V Low Noise Rail-Rail Out Single Suppl/Tape & Reel Rohs Compliant: Yes |Renesas ISL28218FBZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28218FBZ-T13-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 | Buy Now |
DISTI #
ISL28218FBZ-T13
|
Avnet Americas | OP Amp Dual GP R-R O/P ?20V/40V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28218FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$4.8300 | Buy Now |
DISTI #
968-ISL28218FBZ-T13
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28218FBZ 40V LW NOISE R-R OUT SNGL RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | ISL28218 Series 40 V 4 MHz Rail-to-Rail Output Low Power Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Future Electronics | ISL28218 Series 40 V 4 MHz Rail-to-Rail Output Low Power Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
ISL28218FBZ-T13
|
Avnet Silica | OP Amp Dual GP R-R O/P �20V/40V 8-Pin SOIC N T/R (Alt: ISL28218FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28218FBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28218FBZ-T13
Renesas Electronics Corporation
40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL28218FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28218FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28218FBZ-T7 | Operational Amplifier | Renesas Electronics Corporation | ISL28218FBZ-T13 vs ISL28218FBZ-T7 |
ISL28218FBZ-T13 | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28218FBZ-T13 vs ISL28218FBZ-T13 |
ISL28218FBZ | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28218FBZ-T13 vs ISL28218FBZ |
ISL28218FBZ-T7A | 40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28218FBZ-T13 vs ISL28218FBZ-T7A |
ISL28218FBZ-T | DUAL OP-AMP, 290uV OFFSET-MAX, 3.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | Intersil Corporation | ISL28218FBZ-T13 vs ISL28218FBZ-T |