-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Low Power Operational Amplifiers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28217FUZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28217FUZ-T13 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28217FUZ-T7A | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28217FUZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 800 Lead time: 18 Weeks Container: Tube |
678 In Stock |
|
$2.4277 | Buy Now |
DISTI #
ISL28217FUZ
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin MSOP - Rail/Tube (Alt: ISL28217FUZ) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 2347 Factory Stock |
|
$4.0000 | Buy Now |
DISTI #
968-ISL28217FUZ
|
Mouser Electronics | Precision Amplifiers ISL28217FUZ DLI PRECISION MIPR OPR A RoHS: Compliant | 700 |
|
$2.3500 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.1500 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 800 Container: Tube | 688 |
|
$2.4277 | Buy Now |
|
Flip Electronics | Stock | 1545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28217FUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28217FUZ
Renesas Electronics Corporation
40V Precision Low Power Operational Amplifiers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.36 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3162277.66 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28217FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28217FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28117FUZ-T7A | Operational Amplifier | Renesas Electronics Corporation | ISL28217FUZ vs ISL28117FUZ-T7A |
ISL28217FUZ-T13 | 40V Precision Low Power Operational Amplifiers, MSOP, /Reel | Renesas Electronics Corporation | ISL28217FUZ vs ISL28217FUZ-T13 |
ISL28117FUZ-T7 | 40V Precision Low Power Operational Amplifiers, MSOP, /Reel | Renesas Electronics Corporation | ISL28217FUZ vs ISL28117FUZ-T7 |
ISL28117FUZ | 40V Precision Low Power Operational Amplifiers, MSOP, /Tube | Renesas Electronics Corporation | ISL28217FUZ vs ISL28117FUZ |