-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose Micropower, RRIO Operational Amplifiers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R5930
|
Newark | Isl28214Fbz Pb-Free Dual General Purpose Micropower, Rrio Op/Tube Rohs Compliant: Yes |Renesas ISL28214FBZ Min Qty: 3880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 | Buy Now |
DISTI #
ISL28214FBZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1983 In Stock |
|
$0.5239 / $1.3000 | Buy Now |
DISTI #
ISL28214FBZ
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC - Rail/Tube (Alt: ISL28214FBZ) RoHS: Compliant Min Qty: 3880 Package Multiple: 97 Container: Tube | 0 |
|
$0.6223 / $0.7105 | Buy Now |
DISTI #
968-ISL28214FBZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP RoHS: Compliant | 3750 |
|
$0.5880 / $1.3000 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP RoHS: Compliant pbFree: Yes Min Qty: 3880 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.5980 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 1983 |
|
$0.5239 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28214FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28214FBZ
Renesas Electronics Corporation
Dual General Purpose Micropower, RRIO Operational Amplifiers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Wideband | NO | |
Width | 3.9 mm |