ISL28136FBZ-T7
Description: 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Reel

Overview of ISL28136FBZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28136FBZ-T7 Renesas Electronics Corporation 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp
ISL28136FBZ Renesas Electronics Corporation 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp

Price & Stock for ISL28136FBZ-T7 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52M5477
Newark Ic, operational Amplifier, single, bicmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL28136FBZ-T7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL28136FBZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL28136FBZ-T7 by Renesas Electronics Corporation

ISL28136FBZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP, SOP8,.24
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-11-07
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.04 µA
Bandwidth (3dB)-Nom
13 MHz
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.015 µA
Input Offset Voltage-Max
270 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
1.9 V/us
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
5.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
Voltage Gain-Min
0.5
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. ISL28136FBZ-T7
    Renesas Electronics Corporation
    5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Reel
    VS

Alternate Parts for ISL28136FBZ-T7

This table gives cross-reference parts and alternative options found for ISL28136FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28136FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28136FBZ 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Tube Renesas Electronics Corporation ISL28136FBZ-T7 vs ISL28136FBZ
ISL28136FBZ-T7 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp; SOIC8, SOT6; Temp Range: -40° to 125°C Intersil Corporation ISL28136FBZ-T7 vs ISL28136FBZ-T7
Part Number Description Manufacturer Compare
ISL28136FBZ 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Tube Renesas Electronics Corporation ISL28136FBZ-T7 vs ISL28136FBZ

Related Parts for ISL28136FBZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28136FBZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28136FBZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL28136FBZ-T7 would you like to use for your alert(s)?
  • Please alert me when ISL28136FBZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28136FBZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28136FBZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28136FBZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28136FBZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28136FBZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: