Amplifier Circuits
ISL28134FHZ-T7A
Description: 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp; SOIC8, SOT5; Temp Range: See Datasheet

Overview of ISL28134FHZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28134FHZ-T7A Renesas Electronics Corporation 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp
ISL28134FHZ-T7 Renesas Electronics Corporation 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp

CAD Models for ISL28134FHZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL28134FHZ-T7A by Intersil Corporation

ISL28134FHZ-T7A
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC, SOT
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
8, 5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
78 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.0003 µA
Common-mode Reject Ratio-Nom
135 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3.4 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
1.5 V/us
Supply Current-Max
1.19 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3500
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. ISL28134FHZ-T7A
    Intersil Corporation
    5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp; SOIC8, SOT5; Temp Range: See Datasheet
    VS

Related Parts for ISL28134FHZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28134FHZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28134FHZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL28134FHZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL28134FHZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28134FHZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28134FHZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28134FHZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28134FHZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28134FHZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: