Part Details for ISL28117FBBZ-T7A by Renesas Electronics Corporation
Overview of ISL28117FBBZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117FBBZ-T13 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | |
ISL28117FBBZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Tube | |
ISL28117FBBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel |
Price & Stock for ISL28117FBBZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL28117FBBZ Single Precision Micropower Operational ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for ISL28117FBBZ-T7A
ISL28117FBBZ-T7A CAD Models
ISL28117FBBZ-T7A Part Data Attributes
|
ISL28117FBBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28117FBBZ-T7A
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL28117FBBZ-T7A
This table gives cross-reference parts and alternative options found for ISL28117FBBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28117FBBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28117FBBZ-T13 | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28117FBBZ-T7A vs ISL28117FBBZ-T13 |