Part Details for ISL28117FBBZ-T7A by Intersil Corporation
Overview of ISL28117FBBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ISL28117FBBZ-T7A
ISL28117FBBZ-T7A CAD Models
ISL28117FBBZ-T7A Part Data Attributes
|
ISL28117FBBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28117FBBZ-T7A
Intersil Corporation
OP Amp Single GP ±20V 8-Pin SOIC N T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |