Part Details for ISL28025FI60Z-T by Intersil Corporation
Overview of ISL28025FI60Z-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28025FI60Z-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts | |
ISL28025FI60Z-T | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts |
Price & Stock for ISL28025FI60Z-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 11 |
|
RFQ |
Part Details for ISL28025FI60Z-T
ISL28025FI60Z-T CAD Models
ISL28025FI60Z-T Part Data Attributes
|
ISL28025FI60Z-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28025FI60Z-T
Intersil Corporation
Precision Digital Power Monitor with Real Time Alerts; 32, WLCSP16; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | , WLCSP | |
Package Description | VFBGA, | |
Pin Count | 32, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Additional Feature | DET THR VBUS ARE 48, 24, 12, 5, 3.3, 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.16 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.16 mm |