-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28022FUZ | Renesas Electronics Corporation | Precision Digital Power Monitor | |
ISL28022FUZ-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor | |
ISL28022FUZ-T | Renesas Electronics Corporation | Precision Digital Power Monitor |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28022FUZ-TR5453
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28022FUZ-TR5453
Renesas Electronics Corporation
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28022FUZ-TR5453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28022FUZ-TR5453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28022FUZ-T | Precision Digital Power Monitor, MSOP, /Reel | Renesas Electronics Corporation | ISL28022FUZ-TR5453 vs ISL28022FUZ-T |
ISL28022FUZ-T13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Renesas Electronics Corporation | ISL28022FUZ-TR5453 vs ISL28022FUZ-T13 |
ISL28022FUZ | Precision Digital Power Monitor; MSOP10, QFN16; Temp Range: -40° to 125°C | Intersil Corporation | ISL28022FUZ-TR5453 vs ISL28022FUZ |
INA220BQDGSRQ1 | AEC-Q100, 26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125 | Texas Instruments | ISL28022FUZ-TR5453 vs INA220BQDGSRQ1 |
ISL28022FUZ-T7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Renesas Electronics Corporation | ISL28022FUZ-TR5453 vs ISL28022FUZ-T7 |