Part Details for ISL28005FH100Z-T7 by Intersil Corporation
Results Overview of ISL28005FH100Z-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28005FH100Z-T7 Information
ISL28005FH100Z-T7 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ISL28005FH100Z-T7
ISL28005FH100Z-T7 CAD Models
ISL28005FH100Z-T7 Part Data Attributes
|
ISL28005FH100Z-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28005FH100Z-T7
Intersil Corporation
Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 3300 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.76 V/us | |
Supply Current-Max | 0.062 mA | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL28005FH100Z-T7
This table gives cross-reference parts and alternative options found for ISL28005FH100Z-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28005FH100Z-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28005FH20Z-T7 | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28005FH100Z-T7 vs ISL28005FH20Z-T7 |
LT6106HS5#PBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28005FH100Z-T7 vs LT6106HS5#PBF |
LT6106CS5#TRPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | ISL28005FH100Z-T7 vs LT6106CS5#TRPBF |
ISL28005FH50Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28005FH100Z-T7 vs ISL28005FH50Z-T7A |
ISL28005FH50Z-T7 | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28005FH100Z-T7 vs ISL28005FH50Z-T7 |
LT6106HS5#TRPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28005FH100Z-T7 vs LT6106HS5#TRPBF |
ISL28006FH20Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | ISL28005FH100Z-T7 vs ISL28006FH20Z-T7A |
LT6106CS5#TRMPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | ISL28005FH100Z-T7 vs LT6106CS5#TRMPBF |
LT6106HS5#TRMPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28005FH100Z-T7 vs LT6106HS5#TRMPBF |
LT6106CS5#PBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | ISL28005FH100Z-T7 vs LT6106CS5#PBF |