-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26104AVZ | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC | |
ISL26104AVZ-T | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC | |
ISL26104AVZ-T7A | Renesas Electronics Corporation | Low-Noise 24-bit Delta Sigma ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL26104AVZ-T7A
|
Avnet Silica | ADC Single Delta-Sigma 4ksps 24-bit Serial 28-Pin TSSOP T/R (Alt: ISL26104AVZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL26104AVZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL26104AVZ-T7A
Renesas Electronics Corporation
Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | M28.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |