ISL24212IRTZ-T13
Description: Programmable VCOM Calibrator with EEPROM and Output Buffer, TDFN, /Reel

Overview of ISL24212IRTZ-T13 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL24212IRTZ Renesas Electronics Corporation Programmable VCOM Calibrator with EEPROM and Output Buffer
ISL24212IRTZ-T13 Renesas Electronics Corporation Programmable VCOM Calibrator with EEPROM and Output Buffer

Price & Stock for ISL24212IRTZ-T13 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 41T3938
Newark Isl24212Irtz Pb-Free Vcom Driver + Calibrator W/ An Up Down/Tape & Reel Rohs Compliant: Yes |Renesas ISL24212IRTZ-T13 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL24212IRTZ-T13 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL24212IRTZ-T13 by Renesas Electronics Corporation

ISL24212IRTZ-T13
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TDFN
Package Description
HVSON,
Pin Count
10
Manufacturer Package Code
L10.3X3A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-19
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL24212IRTZ-T13
    Renesas Electronics Corporation
    Programmable VCOM Calibrator with EEPROM and Output Buffer, TDFN, /Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL24212IRTZ-T13 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL24212IRTZ-T13 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL24212IRTZ-T13 would you like to use for your alert(s)?
  • Please alert me when ISL24212IRTZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL24212IRTZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL24212IRTZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL24212IRTZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL24212IRTZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL24212IRTZ-T13 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: