Part Details for ISL23710UIU10Z-T by Intersil Corporation
Overview of ISL23710UIU10Z-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23710UIU10Z-T
ISL23710UIU10Z-T CAD Models
ISL23710UIU10Z-T Part Data Attributes
|
ISL23710UIU10Z-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23710UIU10Z-T
Intersil Corporation
Terminal Voltage ±3V or ±5V, 128 Taps Up/Down Interface; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for ISL23710UIU10Z-T
This table gives cross-reference parts and alternative options found for ISL23710UIU10Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23710UIU10Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9015US8IZ-2.7 | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8IZ-2.7 |
X9015US8Z-2.7T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8Z-2.7T2 |
X9015US8IZ | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8IZ |
X9015US8IZ-2.7T1 | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8IZ-2.7T1 |
X9015WS8Z-2.7 | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL23710UIU10Z-T vs X9015WS8Z-2.7 |
X9015US8ZT2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8ZT2 |
X9015WS8I-2.7 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ISL23710UIU10Z-T vs X9015WS8I-2.7 |
X9015WS8-2.7T1 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL23710UIU10Z-T vs X9015WS8-2.7T1 |
X9015WS8 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, SOIC-8 | Intersil Corporation | ISL23710UIU10Z-T vs X9015WS8 |
X9015US8-2.7T4 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL23710UIU10Z-T vs X9015US8-2.7T4 |