Part Details for ISL23445WFRZ-TK by Renesas Electronics Corporation
Overview of ISL23445WFRZ-TK by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23445WFRZ | Renesas Electronics Corporation | Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Tube | |
ISL23445WFRZ-TK | Renesas Electronics Corporation | Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel | |
ISL23445WFRZ-T7A | Renesas Electronics Corporation | Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel |
Price & Stock for ISL23445WFRZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL23445WFRZ-TK
|
Avnet Americas | Digital Potentiometer 256POS 10KOhm Quad 20-Pin PQFN EP T/R - Tape and Reel (Alt: ISL23445WFRZ-TK) RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
RFQ |
Part Details for ISL23445WFRZ-TK
ISL23445WFRZ-TK CAD Models
ISL23445WFRZ-TK Part Data Attributes
|
ISL23445WFRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23445WFRZ-TK
Renesas Electronics Corporation
Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.3X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 125 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |