Part Details for ISL23415WFUZ by Intersil Corporation
Overview of ISL23415WFUZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23415WFUZ-TK | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23415WFUZ | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23415WFUZ-T7A | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) |
Part Details for ISL23415WFUZ
ISL23415WFUZ CAD Models
ISL23415WFUZ Part Data Attributes
|
ISL23415WFUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23415WFUZ
Intersil Corporation
Single, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, uTQFN | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10, 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 175 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for ISL23415WFUZ
This table gives cross-reference parts and alternative options found for ISL23415WFUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23415WFUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23415WFUZ-T | Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO10 | Renesas Electronics Corporation | ISL23415WFUZ vs ISL23415WFUZ-T |