-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1681
|
Newark | 256 Tap Volatile Spi Full Range Inc Dcp, 10Ld Msop, 250Pc. R/Tape & Reel Rohs Compliant: Yes |Renesas ISL23415TFUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
ISL23415TFUZ-T7ACT-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
223 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
ISL23415TFUZ-T7A
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R - Tape and Reel (Alt: ISL23415TFUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
968-ISL23415TFUZ-T7A
|
Mouser Electronics | Digital Potentiometer ICs 256 TAP VOLATILE SPI DL FL RNG DCP 10LD RoHS: Compliant | 0 |
|
$1.4000 / $2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Renesas Electronics America | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Container: Tape & Reel (TR) | 223 |
|
$1.3962 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23415TFUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23415TFUZ-T7A
Renesas Electronics Corporation
Single, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.12 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 70 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |