Part Details for ISL23348TFRZ-T7A by Renesas Electronics Corporation
Overview of ISL23348TFRZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ISL23348TFRZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL23348TFRZ-T7A
|
Avnet Americas | Digital Potentiometer 128POS 100KOhm Quad 20-Pin QFN EP T/R - Bulk (Alt: ISL23348TFRZ-T7A) RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 250 Partner Stock |
|
RFQ |
Part Details for ISL23348TFRZ-T7A
ISL23348TFRZ-T7A CAD Models
ISL23348TFRZ-T7A Part Data Attributes
|
ISL23348TFRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23348TFRZ-T7A
Renesas Electronics Corporation
Digital Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 0.12 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 4 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |