Part Details for ISL23328WFRUZ-T7A by Intersil Corporation
Overview of ISL23328WFRUZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for ISL23328WFRUZ-T7A
ISL23328WFRUZ-T7A CAD Models
ISL23328WFRUZ-T7A Part Data Attributes
|
ISL23328WFRUZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23328WFRUZ-T7A
Intersil Corporation
Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP, uTQFN | |
Package Description | QCCN, LCC16,.07X.1,16 | |
Pin Count | 14, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |