Part Details for ISL23325TFRUZ-T7A by Intersil Corporation
Overview of ISL23325TFRUZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23325TFRUZ-T7A
ISL23325TFRUZ-T7A CAD Models
ISL23325TFRUZ-T7A Part Data Attributes:
|
ISL23325TFRUZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23325TFRUZ-T7A
Intersil Corporation
Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP, uTQFN | |
Pin Count | 14, 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Supplies | 1.5/5,3/5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |