Part Details for ISL22444UFV20Z-TK by Intersil Corporation
Overview of ISL22444UFV20Z-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL22444UFV20Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for ISL22444UFV20Z-TK
ISL22444UFV20Z-TK CAD Models
ISL22444UFV20Z-TK Part Data Attributes
|
ISL22444UFV20Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22444UFV20Z-TK
Intersil Corporation
Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN20, TSSOP20; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for ISL22444UFV20Z-TK
This table gives cross-reference parts and alternative options found for ISL22444UFV20Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22444UFV20Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5114VI-00-GT3 | Digital Potentiometer (POT), 32-Tap 100 kΩ, SOIC 8, 150 mils, 3000-REEL | onsemi | ISL22444UFV20Z-TK vs CAT5114VI-00-GT3 |
ISL22424UFV14Z | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL22444UFV20Z-TK vs ISL22424UFV14Z |
ISL22426WFV14Z | Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL22444UFV20Z-TK vs ISL22426WFV14Z |
MAX5489EUD+T | Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | ISL22444UFV20Z-TK vs MAX5489EUD+T |
CAT5115VI-00-GT3 | Digital Potentiometer (POT), 32-Tap 100 kΩ, SOIC 8, 150 mils, 3000-REEL | onsemi | ISL22444UFV20Z-TK vs CAT5115VI-00-GT3 |
X9279TV14ZT1 | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, GREEN, PLASTIC, TSSOP-14 | Intersil Corporation | ISL22444UFV20Z-TK vs X9279TV14ZT1 |
X9261US24IZT1 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | ISL22444UFV20Z-TK vs X9261US24IZT1 |
AD8402ARZ10 | 2-Channel Digital Potentiometer | Analog Devices Inc | ISL22444UFV20Z-TK vs AD8402ARZ10 |
X9279TV14IZ-2.7 | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Intersil Corporation | ISL22444UFV20Z-TK vs X9279TV14IZ-2.7 |
ISL22424WFR16Z-TK | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, QFN, /Reel | Renesas Electronics Corporation | ISL22444UFV20Z-TK vs ISL22424WFR16Z-TK |