Part Details for ISL22444TFR20Z by Intersil Corporation
Overview of ISL22444TFR20Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL22444TFR20Z
ISL22444TFR20Z CAD Models
ISL22444TFR20Z Part Data Attributes
|
ISL22444TFR20Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22444TFR20Z
Intersil Corporation
Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN20, TSSOP20; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.12 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for ISL22444TFR20Z
This table gives cross-reference parts and alternative options found for ISL22444TFR20Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22444TFR20Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9261TS24IT1 | Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 | Intersil Corporation | ISL22444TFR20Z vs X9261TS24IT1 |
CAT5114V-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | ISL22444TFR20Z vs CAT5114V-00TE13 |
AD5207BRUZ10-REEL7 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM HEIGHT, TSSOP-14 | Analog Devices Inc | ISL22444TFR20Z vs AD5207BRUZ10-REEL7 |
CAT5114VI-00-GT3 | Digital Potentiometer (POT), 32-Tap 100 kΩ, SOIC 8, 150 mils, 3000-REEL | onsemi | ISL22444TFR20Z vs CAT5114VI-00-GT3 |
CAT5114W-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | ISL22444TFR20Z vs CAT5114W-00 |
X9271TV14IZ | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Intersil Corporation | ISL22444TFR20Z vs X9271TV14IZ |
X9271TV14I-2.7 | Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14 | Intersil Corporation | ISL22444TFR20Z vs X9271TV14I-2.7 |
AD8402AR1 | 2-Channel Digital Potentiometer | Analog Devices Inc | ISL22444TFR20Z vs AD8402AR1 |
CAT5114GV-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | ISL22444TFR20Z vs CAT5114GV-00TE13 |
CAT5114WI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | ISL22444TFR20Z vs CAT5114WI-00TE13 |