Part Details for ISL22424WFV14Z by Intersil Corporation
Overview of ISL22424WFV14Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22424WFV14Z-TK | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps | |
ISL22424WFV14Z | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps |
Part Details for ISL22424WFV14Z
ISL22424WFV14Z CAD Models
ISL22424WFV14Z Part Data Attributes
|
ISL22424WFV14Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22424WFV14Z
Intersil Corporation
Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 85 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for ISL22424WFV14Z
This table gives cross-reference parts and alternative options found for ISL22424WFV14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22424WFV14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT5114SI-00TE13 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, SOIC-8 | ISL22424WFV14Z vs CAT5114SI-00TE13 |
CAT5114WI-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | ISL22424WFV14Z vs CAT5114WI-00 |
CAT5114GV-00TE13 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | ISL22424WFV14Z vs CAT5114GV-00TE13 |
X9260US24I | Intersil Corporation | Check for Price | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | ISL22424WFV14Z vs X9260US24I |
ISL22424WFR16Z-TK | Intersil Corporation | Check for Price | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | ISL22424WFV14Z vs ISL22424WFR16Z-TK |
CAT5114VI-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | ISL22424WFV14Z vs CAT5114VI-00 |
X9261TS24T1 | Intersil Corporation | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | ISL22424WFV14Z vs X9261TS24T1 |
CAT5115VI-00-G | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | ISL22424WFV14Z vs CAT5115VI-00-G |
CAT5114GV-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | ISL22424WFV14Z vs CAT5114GV-00 |
CAT5114VI-00TE13 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | ISL22424WFV14Z vs CAT5114VI-00TE13 |