Part Details for ISL22326WMVEP by Intersil Corporation
Overview of ISL22326WMVEP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL22326WMVEP
ISL22326WMVEP CAD Models
ISL22326WMVEP Part Data Attributes
|
ISL22326WMVEP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22326WMVEP
Intersil Corporation
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, PLASTIC, MO-153AC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-VOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for ISL22326WMVEP
This table gives cross-reference parts and alternative options found for ISL22326WMVEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22326WMVEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X95820WV14IZ-2.7 | Dual Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/2-Wire Bus/256 Taps; TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL22326WMVEP vs X95820WV14IZ-2.7 |
X9523V20I-B | DIGITAL POTENTIOMETER, PDSO20, PLASTIC, TSSOP-20 | Intersil Corporation | ISL22326WMVEP vs X9523V20I-B |
X95820UV14IZ-2.7T1 | Dual Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/2-Wire Bus/256 Taps; TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL22326WMVEP vs X95820UV14IZ-2.7T1 |
X95820WV14IZ-2.7T1 | Dual Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/2-Wire Bus/256 Taps; TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL22326WMVEP vs X95820WV14IZ-2.7T1 |
ISL22326WFV14Z | Dual Digitally Controlled Potentiometer; Low Noise, Low Power, I2C Bus, 128 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL22326WMVEP vs ISL22326WFV14Z |