Part Details for ISL22316UFRT10Z by Renesas Electronics Corporation
Overview of ISL22316UFRT10Z by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22316UFRT10Z-TK | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Reel | |
ISL22316UFRT10Z | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Tube |
Price & Stock for ISL22316UFRT10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL22316UFRT10Z
|
Avnet Americas | Digital Potentiometer 128POS 50KOhm Single 10-Pin TDFN EP - Rail/Tube (Alt: ISL22316UFRT10Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 141 Partner Stock |
|
RFQ |
Part Details for ISL22316UFRT10Z
ISL22316UFRT10Z CAD Models
ISL22316UFRT10Z Part Data Attributes
|
ISL22316UFRT10Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22316UFRT10Z
Renesas Electronics Corporation
Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 80 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |