Part Details for ISL22316UFRT10Z by Intersil Corporation
Overview of ISL22316UFRT10Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL22316UFRT10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single Digitally Controlled Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 141 |
|
$1.3700 / $1.6100 | Buy Now |
Part Details for ISL22316UFRT10Z
ISL22316UFRT10Z CAD Models
ISL22316UFRT10Z Part Data Attributes
|
ISL22316UFRT10Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22316UFRT10Z
Intersil Corporation
Low Noise, Low Power I2C® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10 | |
Pin Count | 10, 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 80 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for ISL22316UFRT10Z
This table gives cross-reference parts and alternative options found for ISL22316UFRT10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22316UFRT10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL22416UFU10Z | Low Noise, Low Power, SPI® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22416UFU10Z |
ISL22316UFU10Z-TK | Low Noise, Low Power I2C® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22316UFU10Z-TK |
ISL22416WFU10Z | Low Noise, Low Power, SPI® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22416WFU10Z |
ISL22416UFRT10Z-TK | Low Noise, Low Power, SPI® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22416UFRT10Z-TK |
ISL22416UFRT10Z | Low Noise, Low Power, SPI® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22416UFRT10Z |
ISL22316UFU10Z | Low Noise, Low Power I2C® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22316UFU10Z |
ISL22416WFRT10Z-TK | Low Noise, Low Power, SPI® Bus, 128 Taps; DFN10, MSOP10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22316UFRT10Z vs ISL22416WFRT10Z-TK |