-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22102IR20Z | Renesas Electronics Corporation | Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection | |
ISL22102IR20Z-EVAL | Renesas Electronics Corporation | 32-Tap Dual, Audio, Push-button Controlled Potentiometer (XDCP™) Evaluation Board | |
ISL22102IR20Z-TK | Renesas Electronics Corporation | Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P5363
|
Newark | 32 Tap Push-Button, Dual Audio Log Dcp W/Buffer Amps, 20Ld Q/Tape & Reel Rohs Compliant: Yes |Renesas ISL22102IR20Z-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL22102IR20Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22102IR20Z-TK
Renesas Electronics Corporation
Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 340 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 18500 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL22102IR20Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22102IR20Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL22102IR20Z | 32 Tap Dual, Audio, Push-button Controlled Potentiometer (XDCP™); QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL22102IR20Z-TK vs ISL22102IR20Z |