Part Details for ISL21440IRTZ-T7 by Renesas Electronics Corporation
Overview of ISL21440IRTZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21440IRTZ-T13 | Renesas Electronics Corporation | Micropower Voltage Reference with Comparator | |
ISL21440IRTZ | Renesas Electronics Corporation | Micropower Voltage Reference with Comparator |
Part Details for ISL21440IRTZ-T7
ISL21440IRTZ-T7 CAD Models
ISL21440IRTZ-T7 Part Data Attributes
|
ISL21440IRTZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21440IRTZ-T7
Renesas Electronics Corporation
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |