-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference with Comparator, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21440IRTZ-T13 | Renesas Electronics Corporation | Micropower Voltage Reference with Comparator | |
ISL21440IRTZ | Renesas Electronics Corporation | Micropower Voltage Reference with Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9485
|
Newark | Isl21440Irtz Pb-Free, Micro-Power Fga Reference W/ Comparato/Tape & Reel Rohs Compliant: Yes |Renesas ISL21440IRTZ-T13 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21440IRTZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21440IRTZ-T13
Renesas Electronics Corporation
Micropower Voltage Reference with Comparator, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |