Part Details for ISL1572IUEZ by Intersil Corporation
Overview of ISL1572IUEZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL1572IUEZ
ISL1572IUEZ CAD Models
ISL1572IUEZ Part Data Attributes:
|
ISL1572IUEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1572IUEZ
Intersil Corporation
Power Line Communication (PLC); MSOP10, QFN16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, QFN | |
Package Description | , | |
Pin Count | 10, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |