-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7939
|
Newark | Ic,real-Time Clock,non-Volatile,tssop,10Pin,plastic Rohs Compliant: Yes |Renesas ISL1221IUZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL1221IUZ-ND
|
DigiKey | IC RTC EVENT REC I2C 10MSOP Min Qty: 1 Lead time: 78 Weeks Container: Tube |
3 In Stock |
|
$4.4400 | Buy Now |
|
Renesas Electronics America | IC RTC EVENT REC I2C 10MSOP Min Qty: 1 Container: Tube | 3 |
|
$4.4400 | Buy Now |
|
Rochester Electronics | Real Time Clock, Non-Volatile, CMOS, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2579 |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
ISL1221IUZ
|
TME | IC: RTC circuit, 2-wire,I2C, 2BSRAM, MSOP10, 2.7÷5.5V Min Qty: 1 | 0 |
|
$2.2500 / $3.1500 | RFQ |
|
Chip1Cloud | IC RTC EVENT REC I2C 10-MSOP | 1900 |
|
RFQ | |
DISTI #
1360971
|
Farnell | RTC, BATT BACKUP SRAM, SMD, MSOP10 RoHS: Compliant Min Qty: 980 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2.6602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1221IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1221IUZ
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |