-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7936
|
Newark | Ic,real-Time Clock,non-Volatile,tssop,10Pin,plastic Rohs Compliant: Yes |Renesas ISL1219IUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
ISL1219IUZ-T-ND
|
DigiKey | IC RTC EVENT REC I2C 10MSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0955 | Buy Now |
DISTI #
ISL1219IUZ-T
|
Avnet Americas | Real Time Clock Serial 2Byte 10-Pin MSOP T/R - Tape and Reel (Alt: ISL1219IUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
968-ISL1219IUZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLKRTC IN RoHS: Compliant | 2520 |
|
$2.1000 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
DISTI #
ISL1219IUZ-T
|
Avnet Americas | Real Time Clock Serial 2Byte 10-Pin MSOP T/R - Tape and Reel (Alt: ISL1219IUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
ISL1219IUZ-T
|
Avnet Silica | Real Time Clock Serial 2Byte 10-Pin MSOP T/R (Alt: ISL1219IUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1219IUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1219IUZ-T
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |