-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3914
|
Newark | Real Time Clock-Rtc, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Temperature Min:-40°Crohs Compliant: Yes |Renesas ISL1208IU8Z Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
79AH3213
|
Newark | I2C Real Time Clock/Calendar, 8Ld Msop, Pb Free Rohs Compliant: Yes |Renesas ISL1208IU8Z Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $3.2100 | Buy Now |
DISTI #
ISL1208IU8Z-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 80 Lead time: 18 Weeks Container: Tube |
1851 In Stock |
|
$1.8135 / $2.6589 | Buy Now |
DISTI #
ISL1208IU8Z
|
Avnet Americas | Real Time Clock I2C 2Bytes 8-Pin MSOP Tube - Rail/Tube (Alt: ISL1208IU8Z) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 26 Weeks, 1 Days Container: Tube | 559 Factory Stock |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
968-ISL1208IU8Z
|
Mouser Electronics | Real Time Clock I2C REAL TIME CLOCK/ CALENDAR 8LD RoHS: Compliant | 828 |
|
$1.7800 / $3.6100 | Buy Now |
|
Future Electronics | ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Container: Tube | 960Tube |
|
$1.5100 / $1.6100 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 80 Container: Tube | 1851 |
|
$1.8135 / $2.6589 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
DISTI #
ISL1208IU8Z
|
Avnet Americas | Real Time Clock I2C 2Bytes 8-Pin MSOP Tube - Rail/Tube (Alt: ISL1208IU8Z) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 26 Weeks, 1 Days Container: Tube | 559 Factory Stock |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
ISL1208IU8Z
|
TME | IC: RTC circuit, 2-wire,I2C, 2BSRAM, MSOP8, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.8500 / $2.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1208IU8Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IU8Z
Renesas Electronics Corporation
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL1208IU8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IU8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IU8Z-TK | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Reel | Renesas Electronics Corporation | ISL1208IU8Z vs ISL1208IU8Z-TK |