Part Details for ISL1208IU8Z-TK by Intersil Corporation
Overview of ISL1208IU8Z-TK by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL1208IU8Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 373 |
|
RFQ | ||
DISTI #
SMC-ISL1208IU8Z-TK
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4489 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8-MSOP | 6 |
|
RFQ | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-MSOP | 127808 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for ISL1208IU8Z-TK
ISL1208IU8Z-TK CAD Models
ISL1208IU8Z-TK Part Data Attributes:
|
ISL1208IU8Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IU8Z-TK
Intersil Corporation
I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL1208IU8Z-TK
This table gives cross-reference parts and alternative options found for ISL1208IU8Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IU8Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IU8Z | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Tube | Renesas Electronics Corporation | ISL1208IU8Z-TK vs ISL1208IU8Z |
ISL1208IU8Z-TK | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Reel | Renesas Electronics Corporation | ISL1208IU8Z-TK vs ISL1208IU8Z-TK |
ISL1208IU8 | 1 TIMER(S), REAL TIME CLOCK, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL1208IU8Z-TK vs ISL1208IU8 |
ISL1208IU8-TK | 1 TIMER(S), REAL TIME CLOCK, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL1208IU8Z-TK vs ISL1208IU8-TK |