-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8990
|
Newark | Ic,real-Time Clock,non-Volatile,llcc,8Pin,plastic Rohs Compliant: Yes |Renesas ISL1208IRT8Z-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL1208IRT8Z-TKCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 78 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$2.3305 / $3.7200 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Container: Cut Tape (CT) | 860 |
|
$2.3305 / $3.7200 | Buy Now |
|
Rochester Electronics | ISL1208 - I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM RoHS: Compliant Status: Obsolete Min Qty: 1 | 28000 |
|
$1.3800 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1208IRT8Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IRT8Z-TK
Renesas Electronics Corporation
I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |