Part Details for ISL1208IB8Z-TK by Intersil Corporation
Overview of ISL1208IB8Z-TK by Intersil Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL1208IB8Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1534 |
|
RFQ | ||
|
Quest Components | REAL TIME CLOCK, PDSO8 | 105 |
|
$2.1450 / $4.9500 | Buy Now |
|
GLYN GmbH & Co. KG | RTC CLK/CALENDAR I2C 8-SOIC | 2000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8-SOIC | 47 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 432 |
|
$0.5271 | Buy Now | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-SOIC | 140000 |
|
$0.3400 / $0.5090 | Buy Now |
Part Details for ISL1208IB8Z-TK
ISL1208IB8Z-TK CAD Models
ISL1208IB8Z-TK Part Data Attributes:
|
ISL1208IB8Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IB8Z-TK
Intersil Corporation
I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |