Part Details for ISL12058IRUZ-T by Intersil Corporation
Overview of ISL12058IRUZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ISL12058IRUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Real Time Clock ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2817 |
|
$1.7100 / $2.0100 | Buy Now |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8-UTDFN | 7480 |
|
RFQ |
Part Details for ISL12058IRUZ-T
ISL12058IRUZ-T CAD Models
ISL12058IRUZ-T Part Data Attributes:
|
ISL12058IRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12058IRUZ-T
Intersil Corporation
Low Cost and Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8, uTDFN8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC, uTDFN | |
Package Description | TDFN-8 | |
Pin Count | 8, 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |