-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12058IRTZ-T | Renesas Electronics Corporation | Low Cost and Low Power I2C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function | |
ISL12058IRTZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL12058IRTZ-T-REN-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 201 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.5000 | Buy Now |
DISTI #
ISL12058IRTZ-T-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 201 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3445 | Buy Now |
DISTI #
ISL12058IRTZ-T
|
Avnet Americas | Real Time Clock Serial 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL12058IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
968-ISL12058IRTZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM & TIMR FUNCTNS RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Rochester Electronics | ISL12058 - Low Power I2C Bus Real Time Clock/Calendar RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$1.2200 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12058IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12058IRTZ-T
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3I | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |