-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9261
|
Newark | Pb-Free, Real Time Clock With Alarm And Timer Functions, 8Ld/Tube Rohs Compliant: Yes |Renesas ISL12058IBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
ISL12058IBZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1950 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12058IBZ
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC - Rail/Tube (Alt: ISL12058IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 980 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL12058IBZ
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM & TIMR FUNCTNS RoHS: Compliant | 2139 |
|
$1.3200 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$1.2700 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tube | 1950 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12058IBZ
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC - Rail/Tube (Alt: ISL12058IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 980 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
ISL12058IBZ
|
Avnet Silica | Real Time Clock Serial 8-Pin SOIC (Alt: ISL12058IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2113279
|
Farnell | RTC/CALENDAR, I2C, DUAL ALARM, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.2548 / $2.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12058IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12058IBZ
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |