-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9259
|
Newark | Pb-Free, Real Time Clock With Alarm (Ds1337 Compatible)/Tube Rohs Compliant: Yes |Renesas ISL12057IUZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL12057IUZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
833 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IUZ
|
Avnet Americas | Real Time Clock Serial 8-Pin MSOP - Rail/Tube (Alt: ISL12057IUZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL12057IUZ
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM DS1337 COMP RoHS: Compliant | 11960 |
|
$1.3800 / $2.7800 | Buy Now |
|
Future Electronics | ISL12057 Series 1.8 - 3.6 V I2C Real Time Clock/Calendar/Alarm Function - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4500 / $1.6400 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Container: Tube | 833 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IUZ
|
Avnet Americas | Real Time Clock Serial 8-Pin MSOP - Rail/Tube (Alt: ISL12057IUZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
ISL12057IUZ
|
TME | IC: RTC circuit, 2-wire,I2C, MSOP8, 1.8÷3.6V Min Qty: 1 | 0 |
|
$1.9300 / $2.7300 | RFQ |
DISTI #
ISL12057IUZ
|
Avnet Silica | Real Time Clock Serial 8-Pin MSOP (Alt: ISL12057IUZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12057IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12057IUZ
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |