-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6858
|
Newark | Alarm Rtc, -40 To 85Deg C, Msop-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Renesas ISL12057IUZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11822 |
|
$1.5300 / $2.8900 | Buy Now |
DISTI #
15R9260
|
Newark | Pb-Free, Real Time Clock With Alarm (Ds1337 Compatible), T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL12057IUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL12057IUZ-TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IUZ-T
|
Avnet Americas | Real Time Clock Serial 8-Pin MSOP T/R - Tape and Reel (Alt: ISL12057IUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL12057IUZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM DS1337 COMP RoHS: Compliant | 13616 |
|
$1.3500 / $2.7800 | Buy Now |
|
Future Electronics | ISL12057 Series 3.6 V Low Cost and Low Power I2C RTC Real Time Clock - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 3800 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IUZ-T
|
Avnet Americas | Real Time Clock Serial 8-Pin MSOP T/R - Tape and Reel (Alt: ISL12057IUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2360 |
|
$3.1287 / $3.4280 | Buy Now |
DISTI #
SMC-ISL12057IUZ-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2423 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12057IUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12057IUZ-T
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |