-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6857
|
Newark | Alarm Rtc, -40 To 85Deg C, Nsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Renesas ISL12057IBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1965 |
|
$1.5300 / $2.8900 | Buy Now |
DISTI #
15R9257
|
Newark | Pb-Free, Real Time Clock With Alarm (Ds1337 Compatible), 8Ld/Tape & Reel Rohs Compliant: Yes |Renesas ISL12057IBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL12057IBZ-TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1210 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IBZ-T
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC T/R - Tape and Reel (Alt: ISL12057IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 16534 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL12057IBZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM DS1337 COMP RoHS: Compliant | 24234 |
|
$1.2600 / $2.7800 | Buy Now |
|
Future Electronics | Low Cost and Low Power I2C RTC Real Time Clock/Calendar with Alarm Function RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.2800 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 1210 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL12057IBZ-T
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC T/R - Tape and Reel (Alt: ISL12057IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 16534 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2130 |
|
$2.0505 / $3.4796 | Buy Now |
DISTI #
ISL12057IBZ-T
|
Avnet Silica | Real Time Clock Serial 8-Pin SOIC T/R (Alt: ISL12057IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12057IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12057IBZ-T
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |