Part Details for ISL12027IB27AZ-T by Renesas Electronics Corporation
Overview of ISL12027IB27AZ-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12027IB27AZ | Renesas Electronics Corporation | Real Time Clock/Calendar with EEPROM, SOICN, /Tube | |
ISL12027IB27AZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with EEPROM, SOICN, /Reel |
Price & Stock for ISL12027IB27AZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL12027IB27AZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12027IB27AZ-T) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6701 Partner Stock |
|
RFQ |
Part Details for ISL12027IB27AZ-T
ISL12027IB27AZ-T CAD Models
ISL12027IB27AZ-T Part Data Attributes
|
ISL12027IB27AZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12027IB27AZ-T
Renesas Electronics Corporation
Real Time Clock/Calendar with EEPROM, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |