-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0361
|
Newark | Real Time Clock, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL12026IVZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$2.3200 / $4.4000 | Buy Now |
DISTI #
65T6651
|
Newark | Ic, Real Time Clock, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Temperature Max:85°Crohs Compliant: Yes |Renesas ISL12026IVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0200 | Buy Now |
DISTI #
79K6943
|
Newark | Ic, Real Time Clock, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Ic Interface Type:I2C, Memory Configuration:512 X 8, Supply Voltage Range:2.7V To 5.5V, Digital Ic Case Style:Tssop, No. Of Pins:8 Rohs Compliant: Yes |Renesas ISL12026IVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL12026IVZ-TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2357 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ISL12026IVZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin TSSOP N T/R - Tape and Reel (Alt: ISL12026IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
ISL12026IVZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin TSSOP N T/R - Tape and Reel (Alt: ISL12026IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
968-ISL12026IVZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK/CLNDR W/EEPROM IN 8LD RoHS: Compliant | 7250 |
|
$1.9700 / $3.1500 | Buy Now |
|
Future Electronics | ISL12026 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2357 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ISL12026IVZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin TSSOP N T/R - Tape and Reel (Alt: ISL12026IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12026IVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12026IVZ-T
Renesas Electronics Corporation
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |