-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3933
|
Newark | Rtc/Calendar, Eeprom, Smd, Soic8, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Rohs Compliant: Yes |Renesas ISL12026IBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.4400 | Buy Now |
DISTI #
79K6940
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas ISL12026IBZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
ISL12026IBZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 980 Lead time: 14 Weeks Container: Tube |
5319 In Stock |
|
$2.1224 / $2.2341 | Buy Now |
DISTI #
ISL12026IBZ
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12026IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
968-ISL12026IBZ
|
Mouser Electronics | Real Time Clock REAL TIME CLOCK/CALE NDARW/ EEPROM IN 8LD RoHS: Compliant | 1564 |
|
$2.1200 / $4.2300 | Buy Now |
|
Future Electronics | ISL12026 Series Real Time Clock/Calendar with EEPROM (512 x 8) - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.1300 / $2.4200 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 980 Container: Tube | 5319 |
|
$2.1224 / $2.2341 | Buy Now |
DISTI #
ISL12026IBZ
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12026IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
ISL12026IBZ
|
TME | IC: RTC circuit, 2-wire,I2C, EEPROM, 512BEEPROM, SO8, 2.7÷5.5V Min Qty: 1 | 71 |
|
$3.0700 / $4.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 1018 |
|
$3.3829 / $3.5586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12026IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12026IBZ
Renesas Electronics Corporation
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL12026IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12026IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12026IBZ-T | Real Time Clock/Calendar with I2C Bus™ and EEPROM, SOICN, /Reel | Renesas Electronics Corporation | ISL12026IBZ vs ISL12026IBZ-T |