-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6856
|
Newark | Alarm Rtc, -40 To 85Deg C, Nsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Ic Interface Rohs Compliant: Yes |Renesas ISL12026IBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2046 |
|
$2.3200 / $4.3900 | Buy Now |
DISTI #
79K6941
|
Newark | Ic, Real Time Clock, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Ic Interface Type:I2C, Memory Configuration:512 X 8, Supply Voltage Range:2.7V To 5.5V, Digital Ic Case Style:Soic, No. Of Pins:8 Rohs Compliant: Yes |Renesas ISL12026IBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL12026IBZ-TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8376 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ISL12026IBZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12026IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
968-ISL12026IBZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK/CLNDR W/EEPROM IN 8LD RoHS: Compliant | 12103 |
|
$2.0200 / $4.2200 | Buy Now |
|
Future Electronics | ISL12026 Series Real Time Clock/Calendar with EEPROM (512 x 8) - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 8376 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ISL12026IBZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12026IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0066 / $2.2910 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1104 |
|
$4.5926 / $5.1900 | Buy Now |
DISTI #
ISL12026IBZ-T
|
Avnet Silica | Real Time Clock Serial 512Byte 8-Pin SOIC N T/R (Alt: ISL12026IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12026IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12026IBZ-T
Renesas Electronics Corporation
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL12026IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12026IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12026IBZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM, SOICN, /Tube | Renesas Electronics Corporation | ISL12026IBZ-T vs ISL12026IBZ |