-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL12022MIBZR5421-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 20SOIC Min Qty: 760 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8217 | Buy Now |
DISTI #
ISL12022MIBZR5421
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC W - Rail/Tube (Alt: ISL12022MIBZR5421) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 1216 Factory Stock |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
968-ISL12022MIBZR542
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/MFK IMPROVED ESD AIR RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Future Electronics | ISL12022MIBZR Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-20 RoHS: Exempt pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tube | 0Tube |
|
$3.7600 | Buy Now |
DISTI #
ISL12022MIBZR5421
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC W - Rail/Tube (Alt: ISL12022MIBZR5421) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 1216 Factory Stock |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
ISL12022MIBZR5421
|
Avnet Silica | Real Time Clock Serial 128Byte 20-Pin SOIC W (Alt: ISL12022MIBZR5421) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 20-SOIC | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12022MIBZR5421
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12022MIBZR5421
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Tube
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Moisture Sensitivity Level | 1 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |