-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7893
|
Newark | Real Time Clock And Temperature Compensated Crystal In Lead/Tube Rohs Compliant: Yes |Renesas ISL12022MIBZ Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
ISL12022MIBZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 20SOIC Min Qty: 760 Lead time: 24 Weeks Container: Tube |
753 In Stock |
|
$4.0440 / $4.8217 | Buy Now |
DISTI #
ISL12022MIBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC - Rail/Tube (Alt: ISL12022MIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
968-ISL12022MIBZ
|
Mouser Electronics | Real Time Clock REAL TIME CLK & TEMP COMPENSATED CRYSTAL RoHS: Compliant | 778 |
|
$4.2000 / $7.3900 | Buy Now |
|
Future Electronics | ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-20 RoHS: Non Compliant pbFree: Yes Min Qty: 760 Package Multiple: 38 Container: Tube | 0Tube |
|
$4.3800 / $4.7600 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 20SOIC Min Qty: 760 Container: Tube | 753 |
|
$4.0440 / $4.8217 | Buy Now |
DISTI #
ISL12022MIBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC - Rail/Tube (Alt: ISL12022MIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
ISL12022MIBZ
|
TME | IC: RTC circuit, 2-wire,I2C, SRAM, 128BSRAM, SO20-W, 2.7÷5.5V Min Qty: 1 | 0 |
|
$4.1700 / $5.8400 | RFQ |
DISTI #
ISL12022MIBZ
|
Avnet Silica | Real Time Clock Serial 128Byte 20-Pin SOIC (Alt: ISL12022MIBZ) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Real Time Clock with Embedded Crystal, ��5ppm Accuracy | IC RTC CLK/CALENDAR I2C 20-SOIC | 8380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12022MIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12022MIBZ
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Tube
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |